746-058-520-506

Heilind Number:EDA746-058-520-506
Manufacturer:EDAC
Manufacturer Number:746-058-520-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-058-520-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-058-520-506

Detailed Description

Introducing our 746-058-520-506 Press-fit Card Edge Connector, a sleek and reliable solution for seamless PCB connectivity. This high-performance connector boasts a streamlined design in classic black, effortlessly blending into any electronic setup. Engineered for precision, it features copper alloy contacts and a UL 94V-0 Thermoplastic Polyester housing, ensuring optimal conductivity and durability. With 58 positions and a single row configuration, it offers versatile connectivity options for your PCB projects. The .125-inch pitch and .25-inch row spacing provide efficient signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the harshest environments. Trust the 746-058-520-506 for seamless board-to-board connections in your electronic designs.