746-058-520-606

Heilind Number:EDA746-058-520-606
Manufacturer:EDAC
Manufacturer Number:746-058-520-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-058-520-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-058-520-606

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Designed for optimal performance, this connector features UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contact material, ensuring reliable power transmission at a maximum amperage of 3 A. With two rows and 58 positions at a .125-inch pitch, it offers seamless integration for your board-to-board connections. The straight mount orientation and operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your connectivity game with this essential component.