746-058-525-201

Heilind Number:EDA746-058-525-201
Manufacturer:EDAC
Manufacturer Number:746-058-525-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-058-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-058-525-201

Detailed Description

Enhance your PCB connectivity with our high-performance Press-fit Card Edge Connector. Designed for seamless integration, this connector boasts a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and reliability. With a 3A amperage capacity and 58 positions spread across 2 rows, it offers ample connectivity options for your applications. The copper alloy contact material guarantees efficient signal transmission, while the .125" pitch and .25" row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for diverse environments. Whether for industrial machinery, telecommunications, or consumer electronics, trust in this connector for secure and efficient board-to-board connections.