746-058-525-501

Heilind Number:EDA746-058-525-501
Manufacturer:EDAC
Manufacturer Number:746-058-525-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-058-525-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-058-525-501

Detailed Description

Introducing the 746-058-525-501 Press-fit Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Engineered for seamless integration, this connector boasts a striking black color and a single row design, perfect for space-efficient applications. With 58 positions and a pitch of .125 inches, it offers ample connectivity options while ensuring precise signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester and featuring copper alloy contacts, it guarantees durability and excellent conductivity. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Trust in this connector to deliver high-speed, low-noise connectivity in your next PCB project. Explore more at our Products section under Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors.