746-058-525-506

Heilind Number:EDA746-058-525-506
Manufacturer:EDAC
Manufacturer Number:746-058-525-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-058-525-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-058-525-506

Detailed Description

Enhance your PCB connectivity with our state-of-the-art Press-fit Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row layout with 58 positions, allowing for seamless integration into your electronic systems. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contact material, it ensures reliable power delivery at an amperage of 3A. With a precise pitch of .125 inches and row spacing of .25 inches, it guarantees secure and efficient connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in various industries. Upgrade your PCB setup with this essential component, now available in our extensive lineup of connectors.