746-058-527-106

Heilind Number:EDA746-058-527-106
Manufacturer:EDAC
Manufacturer Number:746-058-527-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-058-527-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-058-527-106

Detailed Description

Enhance your circuit board connectivity with our cutting-edge Press-fit Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and a total of 58 positions, it offers ample connectivity for your electronic devices. The contact material, crafted from high-grade Copper Alloy, guarantees reliable signal transmission. Operating flawlessly in a straight mount orientation, it seamlessly integrates into your PCB assembly process. Its precise pitch of .125 inches and row spacing of .25 inches make it ideal for high-density applications. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is built to perform under demanding conditions. Trust in our top-of-the-line Card Edge Connector to streamline your board-to-board connections with precision and efficiency.