746-058-527-501

Heilind Number:EDA746-058-527-501
Manufacturer:EDAC
Manufacturer Number:746-058-527-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-058-527-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-058-527-501

Detailed Description

Upgrade your PCB connections with our 746-058-527-501 Press-fit Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row layout with 58 positions, perfect for high-density applications. The housing is made of UL 94V-0 Thermoplastic Polyester for durability and safety. Each contact is crafted from Copper Alloy, ensuring reliable conductivity. With a pitch of .125 inches and row spacing of .25 inches, this connector offers precise and secure mounting. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of environments. Trust in this connector for seamless board-to-board connections in your electronic projects. Welcome to the future of connectivity.