746-058-540-101

Heilind Number:EDA746-058-540-101
Manufacturer:EDAC
Manufacturer Number:746-058-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-058-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-058-540-101

Detailed Description

Introducing the 746-058-540-101 Press-fit Card Edge Connector, a high-performance solution for seamless board-to-board PCB connectivity. This sleek and durable connector, in a sleek black finish, is designed for optimal signal transmission, offering a robust 3A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees reliability in even the most demanding environments. With 58 positions in a single row and a pitch of .125 inches, it provides ample connectivity options while ensuring efficient signal transfer. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in the 746-058-540-101 for premium quality and performance in your PCB assemblies.