746-058-540-501

Heilind Number:EDA746-058-540-501
Manufacturer:EDAC
Manufacturer Number:746-058-540-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-058-540-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-058-540-501

Detailed Description

Enhance connectivity in your electronic devices with our 746-058-540-501 Press-fit Card Edge Connector. Designed for seamless integration into PCBs, this black connector boasts a single row configuration with 58 positions, ensuring efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The copper alloy contact material provides reliable conductivity, while the .125-inch pitch and .25-inch row spacing offer precise alignment. With a 3A rating, this connector supports high-power applications. Its straight mount orientation facilitates easy installation, and the wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Trust in this essential component for robust and dependable board-to-board connectivity.