746-058-540-606

Heilind Number:EDA746-058-540-606
Manufacturer:EDAC
Manufacturer Number:746-058-540-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-058-540-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-058-540-606

Detailed Description

Enhance your PCB connections with our Press-fit Card Edge Connector in sleek black. Designed for efficiency, this connector features a high amperage of 3 A and durable UL 94V-0 Thermoplastic Polyester housing. With two rows and 58 positions, it ensures secure and reliable connections. Crafted with precision, the contact material is copper alloy, guaranteeing optimal conductivity. The .125-inch pitch and .25-inch row spacing allow for seamless integration. Its straight mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105 °C ensures performance in various environments. Perfect for professional setups, this connector is a must-have in your collection. Elevate your connectivity with ease and precision.