746-058-541-101

Heilind Number:EDA746-058-541-101
Manufacturer:EDAC
Manufacturer Number:746-058-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-058-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-058-541-101

Detailed Description

Introducing our 746-058-541-101 Press-fit Card Edge Connector, the perfect solution for seamless board-to-board connectivity in your electronic applications. Designed for optimal performance, this connector boasts a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 58 positions, it offers ample connectivity options for your PCBs. The contact material of copper alloy guarantees reliable and low-resistance connections. Featuring a pitch of .125 inches and row spacing of .25 inches, precise alignment is easily achieved. This connector is rated for 3A, making it suitable for various power applications. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures reliable performance in diverse environments. Trust in the quality and efficiency of our Card Edge Connector to streamline your electronic connections with ease.