746-058-541-106

Heilind Number:EDA746-058-541-106
Manufacturer:EDAC
Manufacturer Number:746-058-541-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-058-541-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-058-541-106

Detailed Description

Elevate your PCB connectivity with our 746-058-541-106 Press-fit Card Edge Connector, designed for seamless integration and reliable performance. Made from high-quality UL 94V-0 Thermoplastic Polyester in sleek black, this connector boasts a single row layout with 58 positions, perfect for streamlined board-to-board connections. The copper alloy contacts ensure optimal conductivity, while the .125-inch pitch and .25-inch row spacing offer precision in alignment. With a robust amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is built to withstand even the most demanding environments. Whether you're designing for industrial machinery or consumer electronics, trust in the superior quality and durability of our Card Edge Connector. Elevate your PCB connectivity with our 746-058-541-106 Press-fit Card Edge Connector, designed for seamless integration and reliable performance. Made from high-quality UL 94V-0 Thermoplastic Polyester in sleek black, this connector boasts a single row layout with 58 positions, perfect for streamlined board-to-board connections. The copper alloy contacts ensure optimal conductivity, while the .125-inch pitch and .25-inch row spacing offer precision in alignment. With a robust amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is built to withstand even the most demanding environments. Whether you're designing for industrial machinery or consumer electronics, trust in the superior quality and durability of our Card Edge Connector.