746-058-541-201

Heilind Number:EDA746-058-541-201
Manufacturer:EDAC
Manufacturer Number:746-058-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-058-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-058-541-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Designed for optimal performance, it features a 3 A amperage and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of high-quality Copper Alloy contacts and a pitch of .125 inches, it offers seamless integration for your board-to-board connections. The straight mount orientation and 58 positions make installation a breeze, while its wide operating temperature range of -40 to 105 °C ensures reliability in various environments. Elevate your electronic projects with this essential component.