746-058-541-501

Heilind Number:EDA746-058-541-501
Manufacturer:EDAC
Manufacturer Number:746-058-541-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-058-541-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-058-541-501

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless integration in a wide range of electronic applications. This sleek and durable connector, with a striking black housing made of UL 94V-0 Thermoplastic Polyester, ensures both style and safety. Featuring a single row configuration with 58 positions, each contact is crafted from robust Copper Alloy for reliable conductivity. With a pitch of .125 inches and row spacing of .25 inches, installation is precise and efficient. The straight mount orientation offers versatility in PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is engineered to withstand harsh environments, making it an ideal choice for demanding industrial and commercial settings. Elevate your connectivity solutions with this essential component from our comprehensive range of PCB connectors.