746-058-541-506

Heilind Number:EDA746-058-541-506
Manufacturer:EDAC
Manufacturer Number:746-058-541-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-058-541-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-058-541-506

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, SKU 746-058-541-506, designed for seamless integration in your PCB assembly process. This sleek black connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a single row configuration and 58 positions, it offers efficient connectivity for your electronic devices. The contact material, made of Copper Alloy, guarantees reliable signal transmission. Featuring a .125-inch pitch and .25-inch row spacing, precise alignment is easily achieved. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105°C ensures reliable performance even in harsh environments. Trust in this Card Edge Connector for superior quality and lasting connectivity in your projects.