746-058-541-606

Heilind Number:EDA746-058-541-606
Manufacturer:EDAC
Manufacturer Number:746-058-541-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-058-541-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-058-541-606

Detailed Description

Enhance your PCB connections with this high-quality Press-fit Card Edge Connector in sleek black. Designed for optimum performance, it features UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows and 58 positions, it offers ample connectivity for your projects. The Copper Alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .25-inch row spacing facilitate seamless integration. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for various applications. Upgrade your setup with this essential component for efficient board-to-board connections.