746-058-545-101

Heilind Number:EDA746-058-545-101
Manufacturer:EDAC
Manufacturer Number:746-058-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-058-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-058-545-101

Detailed Description

Upgrade your PCB connections with our high-performance Press-fit Card Edge Connector. Designed for seamless integration, this connector features 58 positions in a single row with a pitch of .125 inches, ensuring precise and reliable connectivity. The housing is constructed from UL 94V-0 Thermoplastic Polyester, providing durability and safety in any application. The contact material is made of resilient Copper Alloy, capable of handling up to 3A of current. With a straight mount orientation and a row spacing of .25 inches, installation is quick and easy. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industries. Trust in its quality and performance for your next project.