746-058-545-201

Heilind Number:EDA746-058-545-201
Manufacturer:EDAC
Manufacturer Number:746-058-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-058-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-058-545-201

Detailed Description

Enhance connectivity in your PCB layout with our Press-fit Card Edge Connector. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable signal transmission and power delivery with an amperage of 3 A. The .125-inch pitch and .25-inch row spacing provide efficient board-to-board connections, accommodating 58 positions for versatile use. Suitable for straight mounting orientation, it operates seamlessly in a wide temperature range from -40 to 105 °C. Elevate your electronic designs with this essential component.