746-058-545-206

Heilind Number:EDA746-058-545-206
Manufacturer:EDAC
Manufacturer Number:746-058-545-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-058-545-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-058-545-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With two rows of high-quality Copper Alloy contacts, it offers reliable performance for a variety of applications. The .125-inch pitch and .25-inch row spacing, combined with 58 positions, provide ample connectivity options. Its straight mount orientation makes installation effortless, while its wide operating temperature range of -40 to 105 °C guarantees reliable operation in diverse environments. Upgrade your circuit board design with this essential component, ideal for Board-to-Board connections.