746-058-545-501

Heilind Number:EDA746-058-545-501
Manufacturer:EDAC
Manufacturer Number:746-058-545-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-058-545-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-058-545-501

Detailed Description

Upgrade your PCB connectivity with our Press-fit Card Edge Connector, SKU 746-058-545-501. Designed for efficiency and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both high performance and safety. With a single row configuration and 58 positions, it offers seamless integration for your board to board connections. The copper alloy contact material and a pitch of .125 inches guarantee reliable conductivity, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial applications. Trust in its 3A amperage rating and precision engineering to elevate the performance of your electronic systems. Explore our full range of connectors for comprehensive connectivity solutions.