746-058-545-606

Heilind Number:EDA746-058-545-606
Manufacturer:EDAC
Manufacturer Number:746-058-545-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-058-545-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-058-545-606

Detailed Description

Enhance your PCB connectivity with our cutting-edge Press-fit Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With 58 positions spread across 2 rows and a pitch of .125 inches, it offers ample room for secure connections. The copper alloy contact material guarantees reliable conductivity, while its 3A amperage and operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Its straight mount orientation and row spacing of .25 inches further enhance its versatility. Elevate your PCB assembly with this essential component.