746-058-553-101

Heilind Number:EDA746-058-553-101
Manufacturer:EDAC
Manufacturer Number:746-058-553-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-058-553-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-058-553-101

Detailed Description

Enhance connectivity in your electronic devices with our 746-058-553-101 Press-fit Card Edge Connector. Designed for seamless integration into PCBs, this connector boasts a sleek black finish and a durable construction made of UL 94V-0 Thermoplastic Polyester. With a single row layout, it offers 58 positions for efficient data transfer. The contact material, Copper Alloy, ensures reliable conductivity, while the .125 inch pitch and .25 inch row spacing provide optimal signal transmission. Operating in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in its 3A amperage rating and straight mount orientation for secure and stable connections. Upgrade your devices with this essential component, available now in our PCB Connectors category.