746-058-553-201

Heilind Number:EDA746-058-553-201
Manufacturer:EDAC
Manufacturer Number:746-058-553-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-058-553-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-058-553-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, designed for seamless integration in electronic systems. Featuring a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With a 3A amperage rating, it provides reliable power transmission. The two rows of Copper Alloy contacts, with a pitch of .125 inches and row spacing of .25 inches, offer high-speed data transfer capabilities across 58 positions. Its straight mount orientation facilitates easy installation, while its operating temperature range of -40 to 105°C guarantees optimal performance in various environments. Perfect for a wide range of applications, this connector is a crucial component in achieving efficient and secure board-to-board connections. Upgrade your connectivity solutions with this essential product.