746-058-553-501

Heilind Number:EDA746-058-553-501
Manufacturer:EDAC
Manufacturer Number:746-058-553-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-058-553-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-058-553-501

Detailed Description

Enhance connectivity in your electronic devices with our cutting-edge Press-fit Card Edge Connector, SKU 746-058-553-501. Designed for seamless integration onto PCBs, this black connector boasts a high amperage rating of 3A, making it ideal for power and data transmission applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With a single row layout and 58 positions, it offers ample connectivity options for your circuit boards. The contact material, Copper Alloy, guarantees reliable and efficient signal transfer. Featuring a pitch of .125 inches and row spacing of .25 inches, it allows for precise and secure connections. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures performance in diverse environmental conditions. Trust in this Card Edge Connector for superior quality and performance in your electronic assemblies.