746-058-553-606

Heilind Number:EDA746-058-553-606
Manufacturer:EDAC
Manufacturer Number:746-058-553-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-058-553-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-058-553-606

Detailed Description

Enhance connectivity with our Press-fit Card Edge Connector, a sleek and durable solution for seamless board-to-board integration. Designed for high-performance applications, this connector boasts a 58-position, dual-row configuration, allowing for efficient data transfer. Crafted with precision, the housing is made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. Each contact is constructed with Copper Alloy, guaranteeing optimal conductivity. With a pitch of .125 inches and row spacing of .25 inches, this connector offers precise alignment for seamless installation. Its straight mount orientation simplifies assembly, while its operating temperature range of -40 to 105°C ensures stability in varying conditions. Elevate your PCB connectivity with this essential component.