746-058-560-201

Heilind Number:EDA746-058-560-201
Manufacturer:EDAC
Manufacturer Number:746-058-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-058-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-058-560-201

Detailed Description

Introducing our cutting-edge Press-fit Card Edge Connector, perfect for seamless board-to-board PCB connections. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 58 positions, it offers ample connectivity for your electronic devices. The contact material, Copper Alloy, guarantees high conductivity, while a pitch of .125 inches and row spacing of .25 inches allow for precise positioning. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation for easy installation and reliable performance. Upgrade your PCB connections with this top-of-the-line Card Edge Connector, a must-have in any electronic setup.