746-059-520-106

Heilind Number:EDA746-059-520-106
Manufacturer:EDAC
Manufacturer Number:746-059-520-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-059-520-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-059-520-106

Detailed Description

Introducing our 746-059-520-106 Press-fit Card Edge Connector, a sleek and sophisticated solution for seamless board-to-board PCB connections. Designed for optimal performance, this connector boasts a single row layout with 59 positions, perfect for high-density applications. The black housing, made of UL 94V-0 Thermoplastic Polyester, not only offers durability but also adds a touch of elegance to your electronic setup. Engineered with precision, the copper alloy contacts ensure reliable power transmission, with a maximum amperage of 3A. With a pitch of .125 inches and row spacing of .25 inches, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the harshest environments. Trust in the quality and performance of our Card Edge Connector, a crucial component for your PCB connectivity needs.