746-059-520-501

Heilind Number:EDA746-059-520-501
Manufacturer:EDAC
Manufacturer Number:746-059-520-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-059-520-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-059-520-501

Detailed Description

Introducing our 746-059-520-501 Press-fit Card Edge Connector, a crucial component for seamless board-to-board connections. Designed for high-performance applications, this connector boasts a sleek black finish and is capable of carrying up to 3A of current. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in even the most demanding environments. With 59 positions arranged in a single row, it offers ample connectivity options. The copper alloy contacts, with a pitch of .125 inches and row spacing of .25 inches, guarantee optimal signal transmission. Whether for industrial machinery or telecommunications systems, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its straight mount orientation for easy installation and secure connectivity. Explore the possibilities with our cutting-edge Card Edge Connector.