746-059-525-501

Heilind Number:EDA746-059-525-501
Manufacturer:EDAC
Manufacturer Number:746-059-525-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-059-525-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-059-525-501

Detailed Description

Introducing the 746-059-525-501 Press-fit Card Edge Connector, a sleek and reliable solution for seamless PCB connectivity. Designed for optimal performance, this connector boasts a single row configuration with 59 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees long-lasting durability even in demanding environments. The black finish adds a touch of sophistication while the straight mount orientation offers easy installation. With a pitch of .125 inches and row spacing of .25 inches, it provides precise mating for seamless connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications, making it an essential component for your electronic projects. Explore our full range of connectors for more high-quality solutions.