746-059-525-506

Heilind Number:EDA746-059-525-506
Manufacturer:EDAC
Manufacturer Number:746-059-525-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-059-525-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-059-525-506

Detailed Description

Enhance the connectivity of your PCB with our 746-059-525-506 Press-fit Card Edge Connector. Designed for optimal performance, this black connector features a sleek UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a single row configuration and a total of 59 positions, it offers seamless integration for your electronic components. The contact material, Copper Alloy, guarantees reliable conductivity, while the .125-inch pitch and .25-inch row spacing provide precise alignment. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in its straight mount orientation for easy installation, making it a perfect choice for your PCB interconnect needs. Elevate your connectivity solutions with this high-quality Card Edge Connector.