746-059-527-101

Heilind Number:EDA746-059-527-101
Manufacturer:EDAC
Manufacturer Number:746-059-527-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-059-527-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-059-527-101

Detailed Description

Introducing the 746-059-527-101 Press-fit Card Edge Connector, a cutting-edge solution for seamless board-to-board connectivity. This sleek black connector boasts a high amperage rating of 3 A, ensuring reliable power transmission in even the most demanding applications. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material guarantees exceptional durability and fire resistance. With a single row design featuring 59 copper alloy contact positions spaced at a pitch of .125 inches and row spacing of .25 inches, this connector offers precise and efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for use in various environments. Trust in the 746-059-527-101 for secure and high-performance card edge connections in your PCB assemblies.