746-059-527-106

Heilind Number:EDA746-059-527-106
Manufacturer:EDAC
Manufacturer Number:746-059-527-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-059-527-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-059-527-106

Detailed Description

Upgrade your PCB connections with our 746-059-527-106 Press-fit Card Edge Connector in sleek black. Designed for high performance, this connector boasts a 3A amperage, ensuring reliable power transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With one row and 59 positions, it offers ample connectivity options. The contact material, Copper Alloy, provides excellent conductivity. Featuring a pitch of .125 inches and row spacing of .25 inches, it allows for precise installation. Its straight mount orientation simplifies setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its quality and efficiency for seamless board-to-board connections. Upgrade to the 746-059-527-106 for superior performance.