746-059-527-506

Heilind Number:EDA746-059-527-506
Manufacturer:EDAC
Manufacturer Number:746-059-527-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-059-527-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-059-527-506

Detailed Description

Introducing our 746-059-527-506 Press-fit Card Edge Connector, a sleek and durable solution for seamless board-to-board connectivity. Designed with precision and performance in mind, this connector boasts a black UL 94V-0 Thermoplastic Polyester housing that ensures both safety and longevity. With a single row configuration and 59 positions, it offers ample space for efficient signal transmission. The contact material, crafted from high-quality Copper Alloy, guarantees optimal conductivity. Featuring a pitch of .125 inches and a row spacing of .25 inches, it allows for easy and secure installation. The straight mount orientation further simplifies assembly, while its wide operating temperature range of -40 to 105°C ensures reliability in diverse environments. Trust in the 746-059-527-506 for your PCB connectivity needs, where performance meets perfection.