746-059-540-106

Heilind Number:EDA746-059-540-106
Manufacturer:EDAC
Manufacturer Number:746-059-540-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-059-540-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-059-540-106

Detailed Description

Upgrade your PCB connectivity with our 746-059-540-106 Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity for your electronic components. The connector offers 59 positions on a single row, spaced at a pitch of .125 inches, with a row spacing of .25 inches, providing ample room for your connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Its straight mount orientation makes installation a breeze, saving you time and effort. Trust in our high-quality product to optimize your board-to-board connections efficiently and effectively.