746-059-540-501

Heilind Number:EDA746-059-540-501
Manufacturer:EDAC
Manufacturer Number:746-059-540-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-059-540-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-059-540-501

Detailed Description

Introducing our 746-059-540-501 Press-fit Card Edge Connector, a crucial component for seamless board-to-board connections in electronic assemblies. With a sleek black design, this connector not only offers a high level of functionality but also adds a touch of sophistication to your PCB layout. Engineered for optimal performance, it can handle up to 3A of current, making it suitable for a wide range of applications. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Featuring a single row design with 59 positions, and a pitch of .125 inches, it allows for efficient and reliable connectivity. The contact material, Copper Alloy, guarantees excellent conductivity and longevity. With a straight mount orientation, installation is quick and hassle-free. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the most challenging environments. Trust in the 746-059-540-501 for seamless, high-performance board-to-board connections in your electronic projects.