746-059-541-101

Heilind Number:EDA746-059-541-101
Manufacturer:EDAC
Manufacturer Number:746-059-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-059-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-059-541-101

Detailed Description

Upgrade your PCB connections with our high-performance Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row design and 59 positions, it offers ample connectivity for your electronic projects. The contact material, Copper Alloy, guarantees reliable signal transmission. Its .125 inch pitch and .25 inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide variety of applications. Trust in its 3A amperage rating and superior construction to deliver consistent performance and connectivity for your PCB assemblies. Elevate your projects with this essential component, available now in our PCB Connectors collection.