746-059-541-106

Heilind Number:EDA746-059-541-106
Manufacturer:EDAC
Manufacturer Number:746-059-541-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-059-541-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-059-541-106

Detailed Description

Introducing our 746-059-541-106 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed for high-performance applications, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring optimal safety and longevity. With a low-profile black finish, it seamlessly blends into any electronic setup. Featuring 59 positions in a single row, it offers ample connectivity options while maintaining a compact footprint. The copper alloy contact material guarantees efficient power transmission, with a maximum amperage of 3 A. Engineered for precision, it has a pitch of .125 inches and a row spacing of .25 inches, allowing for seamless integration into your PCB layout. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of environments. Trust in the 746-059-541-106 for high-quality, high-speed connectivity in all your electronic projects.