746-059-541-501

Heilind Number:EDA746-059-541-501
Manufacturer:EDAC
Manufacturer Number:746-059-541-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-059-541-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-059-541-501

Detailed Description

Upgrade your PCB connectivity with our high-performance Press-fit Card Edge Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black, ensuring both reliability and aesthetics. With a single row configuration and a total of 59 positions, it offers ample connectivity options for your application. The contact material, Copper Alloy, guarantees efficient signal transfer and power delivery, with a high amperage rating of 3A. Perfect for board-to-board connections, this connector boasts a precise pitch of .125 inches and row spacing of .25 inches, facilitating easy installation. Its straight mount orientation further enhances compatibility. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of environments. Elevate your PCB designs with this essential component, available now in our extensive lineup of connectors.