746-059-545-501

Heilind Number:EDA746-059-545-501
Manufacturer:EDAC
Manufacturer Number:746-059-545-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-059-545-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-059-545-501

Detailed Description

Introducing our state-of-the-art Press-fit Card Edge Connector, designed for seamless integration into your PCB assembly. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector not only delivers on performance but also on durability. Engineered to perfection, it features a single row layout with 59 positions, ensuring efficient and reliable connectivity. The contact material, Copper Alloy, guarantees optimal conductivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for applications that demand high performance in extreme conditions. Its compact design with a pitch of .125 inches and row spacing of .25 inches allows for easy installation. Trust in our Press-fit Card Edge Connector for all your board-to-board PCB connection needs.