746-059-545-506

Heilind Number:EDA746-059-545-506
Manufacturer:EDAC
Manufacturer Number:746-059-545-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-059-545-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-059-545-506

Detailed Description

Upgrade your PCB connectivity with our 746-059-545-506 Press-fit Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a single row layout and 59 positions, it offers ample connectivity for your needs. The copper alloy contact material guarantees reliable performance, even in high-speed data transfer scenarios. Featuring a pitch of .125 inches and row spacing of .25 inches, this connector facilitates easy installation and maintenance. Its straight mount orientation allows for flexible PCB placement. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of environments. Trust in our Card Edge Connector to deliver superior connectivity solutions for your projects.