746-059-553-101

Heilind Number:EDA746-059-553-101
Manufacturer:EDAC
Manufacturer Number:746-059-553-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-059-553-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-059-553-101

Detailed Description

Introducing our 746-059-553-101 Press-fit Card Edge Connector, designed for seamless and reliable board-to-board connections in electronic devices. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector is not only durable but also aesthetically pleasing. With a single row layout and 59 positions, it offers ample connectivity options for your application. The contact material, crafted from high-quality Copper Alloy, ensures excellent conductivity. The .125 inch pitch and .25 inch row spacing make for easy installation and maintenance. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Trust in the performance and quality of our Card Edge Connector for seamless integration into your next project.