746-059-553-106

Heilind Number:EDA746-059-553-106
Manufacturer:EDAC
Manufacturer Number:746-059-553-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-059-553-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-059-553-106

Detailed Description

Introducing the 746-059-553-106 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed in a sophisticated black hue, this connector boasts a high amperage rating of 3A, making it ideal for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures long-lasting performance even in harsh environments. With a single row layout and precise .125" pitch, it offers 59 positions for efficient connectivity. The copper alloy contacts guarantee optimal signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any PCB assembly project. Explore our full range of connectors for more cutting-edge solutions.