746-059-553-501

Heilind Number:EDA746-059-553-501
Manufacturer:EDAC
Manufacturer Number:746-059-553-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-059-553-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-059-553-501

Detailed Description

Introducing our 746-059-553-501 Press-fit Card Edge Connector, the perfect solution for seamless board-to-board connections. Designed for high-performance applications, this connector boasts a sleek black exterior made of durable UL 94V-0 Thermoplastic Polyester. With a single row layout and 59 positions, it offers ample connectivity in a compact form factor. Crafted with precision, the contacts are made of high-quality Copper Alloy, ensuring reliable signal transmission. The .125-inch pitch and .25-inch row spacing make installation a breeze, while the straight mount orientation allows for easy integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the harshest environments. Trust in the 746-059-553-501 for efficient and dependable connectivity in your electronic devices.