746-059-553-506

Heilind Number:EDA746-059-553-506
Manufacturer:EDAC
Manufacturer Number:746-059-553-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-059-553-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-059-553-506

Detailed Description

Introducing our cutting-edge Press-fit Card Edge Connector, designed for seamless integration in your electronic assemblies. This sleek and durable connector, featuring a striking black color, boasts a high amperage rating of 3A, making it ideal for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, its housing ensures reliable performance even in demanding environments. With a single row design and 59 positions, it offers ample connectivity options for your PCBs. The contact material, Copper Alloy, guarantees efficient signal transmission. Thanks to a pitch of .125 inches and row spacing of .25 inches, precise alignment is effortlessly achieved. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105°C ensures reliability in a wide range of conditions. Trust in this connector for exceptional performance in your projects.