746-060-520-201

Heilind Number:EDA746-060-520-201
Manufacturer:EDAC
Manufacturer Number:746-060-520-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-060-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-060-520-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, designed for seamless integration in electronic assemblies. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. Featuring two rows of high-quality Copper Alloy contacts, it offers reliable performance with a current rating of 3 A. The .125-inch pitch and .25-inch row spacing provide precise alignment, accommodating up to 60 positions for seamless data transfer. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees functionality in diverse environments. Rest assured, this connector is also RoHS compliant, meeting stringent environmental standards. Upgrade your system with this essential component for efficient board-to-board connections.