746-060-520-501

Heilind Number:EDA746-060-520-501
Manufacturer:EDAC
Manufacturer Number:746-060-520-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-060-520-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-060-520-501

Detailed Description

Introducing our 746-060-520-501 Press-Fit Card Edge Connector, engineered for seamless board-to-board connectivity in high-performance electronic systems. Designed for uncompromising durability and reliability, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal protection against heat and environmental factors. With a single row configuration and 60 positions, it offers ample connectivity options while maintaining efficient signal transmission. The contact material, crafted from Copper Alloy, guarantees superior conductivity and longevity. Featuring a pitch of .125 inches and row spacing of .25 inches, it allows for precise alignment and secure mounting. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for applications where reliability is paramount. Trust in the 746-060-520-501 for seamless connectivity in your electronic designs.