746-060-520-506

Heilind Number:EDA746-060-520-506
Manufacturer:EDAC
Manufacturer Number:746-060-520-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-060-520-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-060-520-506

Detailed Description

Introducing our 746-060-520-506 Press-fit Card Edge Connector, the ultimate solution for seamless board-to-board connectivity. Designed for high-performance applications, this connector boasts a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester, ensuring reliability in even the most demanding environments. With a single row configuration and 60 positions, it offers ample connectivity options while maintaining a compact footprint. The copper alloy contact material guarantees optimal signal transmission, while the .125 inch pitch and .25 inch row spacing allow for easy integration into your PCB layout. Engineered for efficiency, this connector features a straight mount orientation and can handle up to 3 A of current, making it ideal for power-intensive systems. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is the perfect choice for industrial, automotive, and aerospace applications. Trust in the 746-060-520-506 for seamless connectivity and unparalleled performance in your projects.