746-060-520-601

Heilind Number:EDA746-060-520-601
Manufacturer:EDAC
Manufacturer Number:746-060-520-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-060-520-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-060-520-601

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, a reliable solution for seamless board-to-board connections. Featuring a sleek black design, this connector offers a robust amperage of 3A, making it suitable for various applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows of copper alloy contacts, a .125" pitch, and .25" row spacing, it ensures efficient signal transmission. Its 60 positions cater to diverse connection needs. Designed for straight mount orientation, it simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for both standard and challenging environments. Elevate your connectivity game with this essential component.