746-060-525-101

Heilind Number:EDA746-060-525-101
Manufacturer:EDAC
Manufacturer Number:746-060-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-060-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-060-525-101

Detailed Description

Introducing the 746-060-525-101 Press-fit Card Edge Connector, a sleek and durable solution for seamless board-to-board connectivity. Designed for high-performance applications, this connector features a single row with 60 positions, ensuring reliable data and power transmission. The black UL 94V-0 Thermoplastic Polyester housing not only offers a professional aesthetic but also guarantees exceptional durability. Constructed with copper alloy contacts, this connector provides optimal conductivity, with a pitch of .125 inches and row spacing of .25 inches for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is perfect for use in a variety of environments. Trust in the 746-060-525-101 for efficient and long-lasting connectivity in your PCB designs.