746-060-525-201

Heilind Number:EDA746-060-525-201
Manufacturer:EDAC
Manufacturer Number:746-060-525-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-060-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-060-525-201

Detailed Description

Enhance connectivity in your circuit board with our Press-fit Card Edge Connector. Designed for optimal performance, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With two rows and sixty positions, it offers ample connectivity options. The copper alloy contact material and pitch of .125 inches guarantee efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility. Perfect for high-speed data transfer and power applications, this connector is a must-have for your PCB assembly needs.